APEM IPR1SAD2 IP Series Pushbutton switch 12V DC 4A On/Off latch Ø12x20mm

MPN
IPR1SAD2
Brand
APEM
EAN-13
2050011661194
Order Code
13-6566
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

APEM's IPR1SAD2 from the IP Series is a push-button switch designed for applications requiring reliable on/off latching functionality. This switch operates at 12 V DC with a current rating of 4 A, making it suitable for low-voltage circuits in a variety of electronic systems. With its compact dimensions of 12 mm in diameter and 20 mm in height, combined with IP67 ingress protection rating, it is particularly well-suited for environments exposed to dust and moisture, such as industrial control panels and automotive electronics. The robust design ensures dependable performance in demanding conditions, providing a single pole, single throw (SPST) on/off action that is ideal for both prototyping and production usage in engineering projects.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Casing/button Colour Black
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot