APEM IPR1FAD6 IP Series Pushbutton switch 12V 4A 1xOn/Off latch IP67 12mmx20mm

MPN
IPR1FAD6
Brand
APEM
EAN-13
2050011661187
Order Code
13-6565
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.81
10+ £20.62
100+ £19.30
500+ £18.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

APEM's IPR1FAD6, part of the IP Series, is a push-button switch designed for precise and reliable operation in demanding environments. This switch is capable of handling 12 V DC at a current rating of 4 A, making it suitable for a range of low-voltage applications. It features a single On/Off latching mechanism, providing secure activation and deactivation control. With dimensions of 12 mm in diameter and 20 mm in height, the IPR1FAD6 is compact yet robust, ensuring ease of integration into various equipment panels. The switch's IP67 rating signifies its excellent protection against dust ingress and temporary immersion in water, making it ideal for use in industrial automation, automotive, and marine applications where durability is a priority.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Red
Connection Braid
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot