APEM IPR1FAD2 Pushbutton Switch 12V 4A On/Off Latch IP67 Ø12mm × 20mm

MPN
IPR1FAD2
Brand
APEM
Order Code
01-2789
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
10+ £20.16
25+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The APEM IPR1FAD2 IP Series is a durable pushbutton switch designed for 12 V DC operations with a rating of 4 A. Its robust design features an IP67 rating, making it suitable for harsh environments, while its 12 mm by 20 mm dimensions allow for efficient integration in compact spaces. Commonly used in industrial and outdoor applications, this switch offers reliable on/off latching functionality.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 4A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
(Ø) 12mm
Casing/button Colour Black
Connection Braid
Contact Material Silver, gold plated
Dim (Ø x H) 12 mm x 20 mm
Durability 200000
Height 20mm
IP Rating IP67
Maximum Temperature 85°C
Misc Attribute IP Series
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot