APEM ILR3SADB Pushbutton 24V DC 2A Off/(On) Momentary IP67

MPN
ILR3SADB
Brand
APEM
EAN-13
2050001533784
Order Code
11-3033
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.89
10+ £18.24
100+ £17.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The APEM ILR3SADB pushbutton is a durable switch designed for 24 V DC applications, capable of handling 2 A current, and featuring a momentary off/(on) function. With an IP67 rating, it offers excellent protection against dust and water, making it ideal for harsh environments. Common applications include industrial machinery controls and automotive systems.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions N/A
Board thickness (max.) 10mm
Casing/button Colour Dark blue
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 16.4mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot