APEM ILR3SAD6 Pushbutton 24V DC 2A Off/(On) IP67 Momentary

MPN
ILR3SAD6
Brand
APEM
EAN-13
2050001533746
Order Code
11-3031
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.44
10+ £15.98
100+ £15.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The APEM ILR3SAD6 pushbutton switch, rated for 24 V DC and 2 A, features an IP67 protection rating for robust performance in harsh environments. This momentary switch with a 1 x Off/(On) configuration is ideal for industrial control panels and equipment. It is engineered for durable, reliable use in demanding applications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour Red
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 16.4mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot