APEM ILR3SAD5 Pushbutton 24V DC 2A Off/(On) Momentary IP67

MPN
ILR3SAD5
Brand
APEM
EAN-13
2050001533739
Order Code
11-3029
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.65
10+ £16.19
100+ £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Manufactured by APEM, the ILR3SAD5 pushbutton switch operates at 24 V DC and 2 A with an Off/On momentary function. Featuring an IP67 rating, it is highly resistant to dust and water, making it suitable for harsh environments. This pushbutton is ideal for industrial control panels and equipment where reliable and durable switching is required.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour Yellow
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 16.4mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot