APEM ILR3SAD2 Pushbutton 24V DC 2A Off/(On) Momentary IP67 Rated

MPN
ILR3SAD2
Brand
APEM
EAN-13
2050001533708
Order Code
11-3027
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The APEM ILR3SAD2 pushbutton switch, designed for 24 V DC and 2 A, is a momentary Off/(On) switch with an IP67 rating, indicating excellent resistance to dust and water. Manufactured by APEM, it is ideal for applications requiring reliable performance in harsh environments. Its typical uses include industrial machinery and control panels where robust and durable operation is essential.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour Black
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 16.4mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot