APEM ILR3SAD1 Pushbutton 24V DC 2A IP67 Momentary Off/(On)

MPN
ILR3SAD1
Brand
APEM
EAN-13
2050001533692
Order Code
11-3025
Country of Origin
France
View Full Product Range (10)

Discontinued


The APEM ILR3SAD1 pushbutton switch is designed for use with 24 V DC and can handle a current of 2 A. It features an Off/(On) momentary action and boasts an IP67 rating, ensuring resistance to dust and water. This pushbutton switch is suitable for industrial control panels and other applications requiring robust, reliable switching.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions 12
Board thickness (max.) 10mm
Casing/button Colour Blue
Connection Solder tag
Contact Material Silver, gold plated
IP Rating IP67
Lighting Type None
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Round-arched
Mounting Type Screw mounting
Recess depth 16.4mm
Recess Diameter 12mm
Switch/button features Convex
Switching Voltage 24V DC

Trustpilot