APEM IFS3Z1AD200 IF Series Pushbutton Switch 50V DC 100mA Black

MPN
IFS3Z1AD200
Brand
APEM
EAN-13
4016138680188
Order Code
51-1467
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The actuator of this product consists of a polyamide membrane which depresses when the switch is actuated. The membrane is press fitted onto the bushing. This technology prevents the ingress of liquid or dust into the product. Consequently, the switch features an IP67 front panel sealing level (when panel mounted) and has excellent resistance to frost.

The mounting styles are by threaded bushing (IFS). The actuator is supplied in Black with a black case colour.

The IF series pushbutton switch is intended for equipment exposed to bad weather, and most notably to frost. It is also suitable for applications where ease of operation is of prime importance.


  • Flat seal
  • Hex nut
  • Can be operated with gloved hands
  • Snap-in and threaded bushing models
  • Resistant to frost
  • Installation diameter: 16mm
  • Switching current: 100mA
  • Switching voltage: 50V DC
  • Connection: 2.8mm flat plug, can be soldered
  • Contact Material: Silver (Gold-plated)
  • Knob diameter: 25mm
  • Switch position: SPST, Off-On
  • Supplied in Black with a black case colour

Note: Image shown is for illustration purposes only. The colour shown may differ from the actual colour of the product.
Type Push-button
Contact Configuration Off / (on)
Switch Function N/A
Current Rating 0.1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Colour Black
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot