APEM IAR3F1500 IA Series Pushbutton 24V DC 2A Momentary IP67 16x20mm

MPN
IAR3F1500
Brand
APEM
Order Code
01-2787
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.22
10+ £17.05
50+ £15.41
100+ £14.53
250+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

The APEM IAR3F1500 is a pushbutton switch in the IA Series that operates on 24 V DC at 2 A, featuring a momentary On/(Off) configuration. With a compact size of 16 mm x 20 mm and an IP67 rating, it suits demanding environments. These switches are ideal for applications requiring durability and reliable performance, such as industrial equipment and control panels.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
(Ø) 16mm
Casing/button Colour Yellow
Connection Solder tag
Contact Material Silver, gold plated
Dim (Ø x H) 16 mm x 20 mm
Durability 1000000
Height 20mm
IP Rating IP67
Maximum Temperature 65°C
Misc Attribute IA Series
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot