APEM IAR3F1300 IA Series Pushbutton 24V DC 2A IP67 16x20mm Momentary

MPN
IAR3F1300
Brand
APEM
Order Code
01-2786
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.22
10+ £17.05
50+ £15.11
100+ £14.19
250+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The APEM IAR3F1300 IA Series pushbutton is a momentary switch rated at 24 V DC and 2 A. Designed with an IP67 rating, it offers robust protection against dust and water, making it suitable for harsh environments. This pushbutton is typically used in industrial applications where reliability and durability are critical.
Type Pushbutton
Contact Configuration 1 x On/(Off)
Switch Function Momentary
Current Rating 2A
Mounting Panel
Voltage Rating 24V
Illumination Non-Illuminated
Panel Cutout Dimensions 16
(Ø) 16mm
Casing/button Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Dim (Ø x H) 16 mm x 20 mm
Durability 1000000
Height 20mm
IP Rating IP67
Maximum Temperature 65°C
Misc Attribute IA Series
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot