APEM GH36WW00000 G Series Slide Switch 20V DC On/(On) 1pc

MPN
GH36WW00000
Brand
APEM
Order Code
01-2785
Country of Origin
France
View Full Product Range (4)

Discontinued


The APEM GH36WW00000 G Series is a slide switch designed for 20 V DC applications. Featuring a 1 x On/(On) configuration, this durable switch is ideal for precise control in electronic devices. Common uses include audio mixing consoles and other equipment requiring reliable fader functionality.
Type Slide switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 20 mA
Actuator Type Raised Actuator
Connection Solder pins
Contact Material Brass contacts, gold plated (CD)
CS 10.16mm
Dim (L x W x H) 12.7 x 6.6 x 10.15 mm
Electrical lifespan 60000
Height 10.15mm
Length 12.7mm
Misc Attribute G Series
Switch position 1 x On/(On)
Switching Voltage 20V DC
Width 6.6mm

Trustpilot