APEM GH36W000000 G Series Slide Switch 20V DC 1x On/(On) 1pc

MPN
GH36W000000
Brand
APEM
Order Code
01-2784
Country of Origin
France
View Full Product Range (4)

Discontinued


APEM manufactures the GH36W000000 G Series slide switch, featuring a 20 V DC rating and a 1 x On/(On) configuration. This switch is designed for smooth operation in applications requiring precise fader control. Typical uses include audio mixing consoles and other electronic devices that require reliable tactile feedback.
Type Slide switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 20 mA
Actuator Type Raised Actuator
Connection Solder pins
Contact Material Brass contacts, gold plated (CD)
CS 4.7mm
Dim (L x W x H) 13.6 x 4.7 x 3.85 mm
Electrical lifespan 60000
Height 3.85mm
Length 13.6mm
Misc Attribute G Series
Switch position 1 x On/(On)
Switching Voltage 20V DC
Width 4.7mm

Trustpilot