APEM EC-BTT-F-104-A Emergency Stop Double Pole, Round Actuator

MPN
EC-BTT-F-104-A
Brand
APEM
Order Code
75-1628
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.07
10+ £18.58
50+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 7 days

The APEM EC-BTT-F-104-A is a compact emergency stop switch designed for industrial and off-road applications where space efficiency and reliability are critical. Featuring a 22 mm panel cut-out and a robust PA66 housing, this switch is engineered for front-panel mounting and integrates a connector for simplified installation. Its ergonomic design ensures intuitive operation, making it ideal for environments where quick and decisive action is essential.

This model is equipped with a double-pole, normally closed (DPST-NC) contact configuration, offering direct opening action in compliance with EN 60947-5-1 and EN 60947-5-5 safety standards. It supports electrical ratings of 3 A at 120 V AC and 1.5 A at 240 V AC, with a mechanical life of up to 50,000 cycles and an electrical life of over 6,000 operations. The switch also provides a dielectric strength of 2,500 Vrms and is suitable for use in circuits requiring high reliability.

Designed to withstand harsh industrial conditions, the EC-BTT-F-104-A offers IP65 front panel sealing for protection against dust and water ingress. It operates reliably in temperatures ranging from -35 °C to +70 °C and supports panel thicknesses from 1 to 4 mm. Its compact form factor and integrated connector make it particularly well-suited for use in automated guided vehicles (AGVs), material handling systems, and other space-constrained control panels.


  • 22 mm panel cut-out with compact front-panel mounting design
  • Push-to-stop, pull-to-release operation for intuitive emergency response
  • DPST-NC (Double Pole Single Throw – Normally Closed) contact configuration
  • Rated for 3 A at 120 V AC and 1.5 A at 240 V AC
  • IP65 front panel sealing for protection against dust and water ingress
  • Operating temperature range from -35 °C to +70 °C for harsh environments
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Pole and Throw Configuration DPST
Series EC-BTT

Reviews

Be the first to submit a review

Trustpilot