APEM EC-AMA-F-013-A Emergency Stop Switch Double Pole Triangle Actuator Pull

MPN
EC-AMA-F-013-A
Brand
APEM
Order Code
75-1626
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.24
10+ £15.14
50+ £13.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The APEM EC-AMA-F-013-A is a compact emergency stop switch designed for safety-critical applications in industrial environments. It features a 22 mm panel cut-out and a distinctive triangular actuator, offering a unique ergonomic profile that enhances visibility and usability. The switch is engineered for pull-to-release operation, providing a secure and intuitive method for disengaging machinery in emergency situations.

This model is equipped with a DPST-NC-DB (Double Pole Single Throw – Normally Closed – Direct Break) contact configuration, ensuring both poles are simultaneously opened when the actuator is engaged. It is rated for 3 A at 120 V AC and includes solder lug terminals for straightforward and reliable electrical connections. The switch is front-panel sealed to IP65, offering protection against dust and water ingress, making it suitable for demanding environments such as material handling, off-road vehicles, and industrial control panels.

Manufactured in France, the EC-AMA-F-013-A complies with international safety standards including EN 60947-5-1 and EN 60947-5-5. Its compact design, with minimal behind-panel depth, allows for easy integration into space-constrained enclosures without compromising on safety or performance. This makes it an ideal choice for OEMs and system integrators seeking a robust and space-efficient emergency stop solution.


  • 22 mm panel cut-out with compact design and triangular actuator
  • Pull-to-release operation for secure emergency stop functionality
  • DPST-NC-DB (Double Pole Single Throw – Normally Closed – Direct Break) contact configuration
  • Rated for 3 A at 120 V AC with solder lug terminals
  • IP65 front panel sealing for dust and water resistance
  • Behind-panel depth of only 18.7 mm for space-constrained applications
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Pole and Throw Configuration DPST
Series EC-AMA

Reviews

Be the first to submit a review

Trustpilot