APEM CPB1210000NGSC Touch Switch 12V 0.2A Latch Green/Red IP68/IP69K

MPN
CPB1210000NGSC
Brand
APEM
EAN-13
4016138900309
Order Code
11-3017
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The APEM touch switch, model CPB1210000NGSC, operates at 12 V and 0.2 A with a latch mechanism. It features an IP68/IP69K rating for high resistance to dust and water, available in green and red colours. This robust switch is ideal for outdoor and industrial applications requiring durable and reliable control interfaces.
Type Touch switch
Switch Function latch
Current Rating 200mA
Mounting Panel
Illumination Green, red
Panel Cutout Dimensions 19mm
Bulb Type LED (monochrome)
Casing/button Colour Aluminium
Connection Open end cable
Electrical lifespan 50,000,000 cycles
IP Rating IP68, IP69K
Lighting Type Circular lighting
Maximum Temperature +65°C
Min. temperature -20°C
Recess Diameter 16mm
Switch/button features capacitive
Switching Voltage 12V

Reviews

Be the first to submit a review

Trustpilot