APEM AC3559ILL Illuminated Membrane Keypad 1x4

MPN
AC3559ILL
Brand
APEM
EAN-13
4016138691993
Order Code
50-2735
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Apem 1 x 4 Illumiinated Membrane Keypad is a high quality self-adhesive matrix keypad with four pressure pads that have only outlines and symbols printed on a flat, flexible surface. Connected with a ribbon cable. Designed to be easiliy interfaced with a bi-directional 8 bit microprocessor port.
  • Membrane Keypad, illuminated
  • Matrix: 1 x 4
  • Connection: Ribbon cable with female 2.54mm pitch 10-way connector
  • Dimensions: 95 x 38mm
  • Switching Current: 100mA
Type Membrane keypad
Switch Type Membrane
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Dimensions 95 x 38mm
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot