APEM A01ES-D+A0154B-D A01ES Emergency Stop Switch Knurled Actuator 2NC

MPN
A01ES-D+A0154B-D
Brand
APEM
Order Code
75-1622
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.70
10+ £18.63
50+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 4 weeks

The APEM A01ES-D+A0154B-D refers to a complete emergency stop switch consisting of both the actuator and the contact block, ready for installation in safety-critical control systems.

A01ES-D is the actuator unit. It is part of APEM's A01ES-D series of emergency stop switches, designed for 16 mm panel cut-outs. This actuator features a twist-to-release mechanism and is available in various head styles such as mushroom, knurled, or finger grip. It is front-panel sealed to IP65 and complies with EN60947-5-5 standards.


A0154B-D is the contact block. It is a double-pole, normally closed (DPST-NC) switch block that mounts behind the actuator. It is rated for 6A at 250V AC and is approved to UL1054, VDE, and EN61058-1 standards. It also supports solder or quick-connect terminals and is designed to be used specifically with A01ES-D actuators.


  • 16 mm panel cut-out with IP65 front panel sealing for dust and water resistance
  • Push-to-shut-off, twist-to-release operation with ergonomic actuator design
  • Double pole, normally closed (DPST-NC) contact block rated at 6 A, 250 V AC
  • Electrical and mechanical life rated for over 6,000 cycles
  • Approved to EN60947-5-5, UL1054, and VDE EN61058-1 standards
  • Quick-connect or solder terminals for flexible installation options
Type Emergency Stop
Cutout Diameter 16mm
Mounting Type Panel
Number of Poles 2
Pole and Throw Configuration DPST
Series A01-ESD

Reviews

Be the first to submit a review

Trustpilot