Apem 647H/2 Toggle Switch DPDT Momentary (On)-Off-(On) 250V 10A

Apem 647H/2 Toggle Switch DPDT Momentary (On)-Off-(On) 250V 10A

MPN
647H/2
Brand
APEM
EAN-13
4016138115482
Order Code
51-0761

No longer stocked


High-voltage toggle switch from the Apem 600 Series.


  • DPDT, On-Off-On
  • Momentary-0-Momentary
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Contact Configuration On / off / on
Current Rating (Amps) 10A
Illumination Type None
Number of pins 2
Type Toggle switch

Trustpilot