APEM 646NH/2 Toggle Switch, DPST, On-On 250V, 15A

MPN
646NH/2
Brand
APEM
EAN-13
4016138115680
Order Code
51-0772
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

High-voltage toggle switch from the APEM 600 Series.
  • DPST, On-On
  • Maintained-Maintained
  • Metal lever
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Mounting Type Panel Mount
Contact Configuration DPST
Switch Function On-On
Current Rating (Amps) 15A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot