APEM 641NH/2 Toggle Switch DPST On-Off 250V 15A

MPN
641NH/2
Brand
APEM
EAN-13
4016138115673
Order Code
51-0771
Country of Origin
France

Discontinued


High-voltage toggle switch from the Apem 600 Series.


  • DPST, On-Off
  • Maintained-Maintained
  • Solder lugs/plug connection
  • Electrical life: 10000 cycles
  • Insulation resistance: Min 1000MΩ/500V
  • Switching voltage: 250V AC
Contact Configuration On / off
Current Rating (Amps) 15A
Illumination Type None
Type Toggle switch

Trustpilot