APEM 5639AB 5000 Series Lever Switch Durable 1pc for Reliable Control

MPN
5639AB
Brand
APEM
Order Code
01-2764
Country of Origin
France
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.39
10+ £4.20
25+ £4.06
50+ £3.92
100+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The APEM 5639AB 5000 Series lever switch is a robust toggle switch designed for reliable operation. This switch is typically used in industrial or automotive applications due to its durability. APEM's product ensures precision control and easy installation.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter .635mm
Termination Style Solder tag
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot