APEM 5236WWCD 5000 Series Lever Switch Single Pole Double Throw

MPN
5236WWCD
Brand
APEM
Order Code
01-2755
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The APEM 5236WWCD 5000 Series Lever switch is a robust toggle switch ideal for demanding environments. This switch features durable construction with reliable performance, making it suitable for industrial control applications. Typically used in equipment where reliable manual operation is essential, the switch is valued for its ease of use and long lifespan.
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
CS 5.06mm
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder pins
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot