APEM 5236WCD 5000 Lever Switch 1pc Strong Durable Design

MPN
5236WCD
Brand
APEM
Order Code
01-2753
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The APEM 5236WCD 5000 Series Lever switch is a durable toggle switch designed for reliable performance. It features a firm lever action and robust construction, making it suitable for industrial and commercial applications. Typical uses include control panels, machinery, and equipment interfaces.
Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 4.00A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Casing/button Colour Blue
CS 4.7mm
Durability 100000
Height 13.2mm
Illumination Colour Non-Illuminated
Length 28mm
Misc Attribute 5000 Series
Number of pins 1
Number of Poles 1
Recess Diameter 6.35mm
Termination Style Solder pins
Type Lever switch

Reviews

Be the first to submit a review

Trustpilot