APEM 27 SG Series Safety Cover Green 1pc Protects Controls Securely

Order Code:

01-2751

Brand: APEM MPN: 27
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched in 4 working days

The APEM 27 SG Series Safety cover is designed to protect switches in various applications. Its green colour aids in easy identification and visual management. It is typically used in environments requiring enhanced safety measures for switch operations.
Accessory Type Safety cover
Colour Green
Dim (L x W x H) 39.4 x 14 x 22 mm
Height 22mm
Length 39.4mm
Misc Attribute SG Series
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot