APEM 26 SG Safety Cover Red Single Piece Durable Protection

Order Code:

01-2750

Brand: APEM MPN: 26
  • Quickly find another product in this range by Colour:

    Green Red
Qty Unit Price (Ex VAT)
1+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

APEM, the manufacturer, produces the 26 SG Series Safety cover. This red safety cover is designed to prevent accidental equipment activation. It's typically used in industrial and automotive applications.
Accessory Type Safety cover
Colour Red
Dim (L x W x H) 39.4 x 14 x 22 mm
Height 22mm
Length 39.4mm
Misc Attribute SG Series
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot