APEM 18545CD Pushbutton Quick-action Switching Element 2-pin 30 VDC

MPN
18545CD
Brand
APEM
EAN-13
4016138115024
Order Code
51-0785
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.72
10+ £7.62
50+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

The high quality APEM Pushbutton, Quick-action Switching Element 18545CD 2-Pin 30 Vdc has been designed to enable the control of a machine or process.


  • 2 pin
  • Brass contacts, gold plated (CD)
  • Threaded bushing
  • Solder lug terminals
Type Push-button
Contact Configuration Off / (on)
Current Rating 1A
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 6.5
Thread d bushing

Reviews

Be the first to submit a review

Trustpilot