APC XB005XPDR APC XB005XPDR External Battery Pack, DIN-Rail mounting

MPN
XB005XPDR
Brand
APC
EAN-13
8592978442781
Order Code
72-5415
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

XB5XPDR External Battery Pack, DIN-Rail mounting

Standard configuration
The BVS24XDPDR & BVS48XDPDR DIN-Rail Power Modules must both be equipped with at least one XB5XPDR to function as a full-fledged DIN-Rail 24V DC Uninterruptible Power Supply.

Extend runtime
By connecting two, three or max four XB5XPDR external battery packs to the associated BVS DIN-Rail Power Module instead of one, you can easily increase the number of minutes that the DIN-Rail
emergency power supply can independently supply backup power. A runtime of 3 minutes at 48 watt load is even possible.

Reviews

Be the first to submit a review

Trustpilot