APC SYCF48KH APC Symmetra PX 48kW All-In-One Frame, 400V

MPN
SYCF48KH
Brand
APC
EAN-13
7612205026858
Order Code
71-3346
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £18559.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Modular, high-efficiency 3-phase UPS that is scalable as your data center grows up to 16 kW/16 kVA. Suitable for small, medium & large data centers applications.
  • Automatic self-test: Periodic battery self-test ensures early detection of a battery that needs to be replaced
  • Battery modules connected in parallel: Delivers higher availability through redundant batteries
  • Battery replacement without tools: Enables fast battery replacement, lowering Mean Time to Repair (MTTR)
  • Dual mains input: Increases availability by allowing the UPS to be connected to two separate power sources
  • Intelligent battery management: Maximizes battery performance, life, and reliability through intelligent, precision charging
  • Manageable external batteries: Reduces preventative maintenance service needs by monitoring the health and status of the external batteries and their expected runtime
  • Swappable batteries: Allows quick addition of runtime capacity or replacement of existing battery modules. Installed modules are automatically recognized by the system
  • Temperature-compensated battery charging: Prolongs battery life by regulating the charge voltage according to battery temperature
  • 5x8 Start-up service included: Required for full coverage of factory warranty
  • Fully-rated power kVA equals kW: Reduces cost by eliminating the need for an oversized UPS for Power Factor Corrected (PFC) loads
  • Input power factor correction: Minimizes installation costs by enabling the use of smaller generators and cabling
  • Generator compatible: Ensures clean, uninterrupted power to protected equipment when generator power is used
  • Programmable frequency: Ensures compatibility with different input frequencies
  • Scalable power capacity: Reduces UPS over-sizing costs today by allowing quick power upgrades, within the same footprint, later
  • SmartSlot: Customize UPS capabilities with management cards
  • EU CoC for UPS: Ensures that UPSs sold in the EU are highly efficient
  • Network manageable: Provides remote power management of the UPS over the network
  • Modular design: Provides fast serviceability and reduced maintenance requirements via self-diagnosing, field-replaceable modules
  • Automatic internal bypass: Supplies utility power to the connected loads in the event of a UPS power overload or fault
  • Redundant Intelligence Modules: Provides higher availability to the UPS connected loads by giving redundant communication paths to critical UPS functions
  • Swappable power modules: Allows quick addition of power capacity or replacement of existing power modules. Installed modules are automatically recognized by the system
  • Power Modules connected in parallel: Enhances availability by allowing immediate, seamless recovery from isolated module failures
  • User-replaceable power modules: Enables simple upgrades and replacements of the Power Modules
  • User-replaceable batteries: Increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR)

Reviews

Be the first to submit a review

Trustpilot