APC SRVPM6KRIL APC Easy UPS On-Line, 6kVA/6kW, Rackmount 2U, 230V, 1x Hard wire

MPN
SRVPM6KRIL
Brand
APC
EAN-13
5054444434261
Order Code
71-8156
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2451.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/11/2026

This APC Single phase Easy UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 6kVA double-conversion on-line 2U rackmount UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. The SRV comes with hard wire 3-wire(1P+N+E) input and 1x hard wire 3-wire(1P+N+E) outlet. The On-Line UPS has a intelligent card slot for optional Network Management Card (AP9544, SRVSMB1, VGLS991I) that enables network-based UPS monitoring and management. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The Built-in automatic and manual bypass provide seamless power to the load even in the event of an internal detected fault or error in UPS. The UPS is compatible with SRVRK1 and SRVRK2 rail kit sold separately. The Easy UPS has a 2-year warranty. Ideal for small data centers, manufacturing facilities, computer rooms, network storage devices, telecommunication, and healthcare IT.
  • USB connection: Use your PC to access additional power protection and management features for your UPS via a USB Port
  • Allows the user to manage the UPS functions, schedule automatic shutdown and monitor the power grid occurrences through an interactive interface that ensures an easy and intuitive monitoring
  • Safety-agency approved: Ensures the product has been tested and approved to work safely with the connected service provider equipment and within the specified environment
  • Pure sine wave output on battery: Simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics

Reviews

Be the first to submit a review

Trustpilot