APC SRVL1KRILRK Easy UPS On-Line, 1000VA, Lithium-ion, Rack/Tower

MPN
SRVL1KRILRK
Brand
APC
EAN-13
731304436782
Order Code
73-5853
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £2073.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Single Phase True Double-conversion On-Line UPS Lithium-Ion battery has a lifetime of eight to ten years which offers reliable support and extends the useful life of your UPS. 23V 1VA Extendeded runtime model with rail kit Longer runtime and faster recharge time compared to VRLA generation. More real output power in watts .9 PF Up to 9% efficiency in on-line double conversion mode and up to 95% in ECO mode saves utility and cooling costs without compromising performance or reliability. Its dimensions are 438mm (width) x 616mm (depth) x 172mm (height) 4U in total which includes 2U Power module and 2U external battery pack. The net weighs is 36.3kg. Up to 3 external lithium-ion battery packs support at maximum. It's ideal for Surveillance, Banking, POS, Healthcare IT, SMB, Micro Data Center and Server room. CB, CE, UKCA, EAC, RCM, TISI, KC, UN38.3, IEC 624-1, IEC 624-2 / EN IEC 624-2, IEC 62619, IEC 673-1 External Battery Pack, Managemnt Card (Network Management card, Dry contact card, modbus Card) options are available. Rack/ Tower convertible design with default accessory kit.

Reviews

Be the first to submit a review

Trustpilot