APC SRV3KI APC SRV3KI uninterruptible power supply (UPS) Double-conversion

MPN
SRV3KI
Brand
APC
EAN-13
731304337973
Order Code
72-5963
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £925.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

APC Easy UPS SRV 3VA 23V

Automatic internal bypass
Supplies utility power to the connected loads in the event of a UPS power overload or fault.

Automatic restart of loads after UPS shutdown
Automatically starts up the connected equipment upon the return of utility power.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

Input power factor correction
Minimizes installation costs by enabling the use of smaller generators and cabling.

Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.

LCD graphics display
Text and mimic diagrams that display modes of operation, system parameters and alarms.

Serial connectivity
Provides management of the UPS via a serial port.

USB connectivity
Provides management of the UPS via a USB port (not available on all models).

Reviews

Be the first to submit a review

Trustpilot