APC SRV2KRI APC SRV2KRI uninterruptible power supply (UPS) Double-conversion

MPN
SRV2KRI
Brand
APC
EAN-13
731304341697
Order Code
71-8880
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1046.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Automatic internal bypass

Supplies utility power to the connected loads in the event of a UPS power overload or fault.

Automatic restart of loads after UPS shutdown

Automatically starts up the connected equipment upon the return of utility power.

ECO Mode

Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection.

Input power factor correction

Minimizes installation costs by enabling the use of smaller generators and cabling.

Intelligent battery management

Maximizes battery performance, life, and reliability through intelligent, precision charging.

LCD display

Alpha-Numeric Display which displays system parameters and alarms.

Serial connectivity

Provides management of the UPS via a serial port.

USB connectivity

Provides management of the UPS via a USB port (not available on all models).

Features

Management Software

Allows you to easily monitor your utility power and manage your UPS.

ECO Mode

Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection.

Input power factor correction

Minimizes installation costs by enabling the use of smaller generators and cabling.

High efficiency

High efficiency rates that remain stable even at lower operating power levels.

SmartSlot

Customize UPS capabilities with management cards.

Intuitive LCD interface

Provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys.

Double conversion on-line topology

Guarantees a consistently high level of power quality. Any disturbances on the distribution waveform are regenerated via the zero transfer time AC to DC then DC to AC conversion process. The battery is only used as a back-up source.

Generator compatible

Ensures clean, uninterrupted power to protected equipment when generator power is used.

Wide input voltage range

Designed for harsh electrical environments to save battery life.

Serviceability

Disconnected battery notification

Warns when a battery is not available to provide backup power.

Audible alarms

Provides notification of changing utility power and UPS power conditions.

Automatic self-test

Periodic battery self-test ensures early detection of a battery that needs to be replaced.

Predicitive failure notification

Provides early-warning fault analysis ensuring proactive component replacement.

Manageability

Serial connectivity

Provides management of the UPS via a serial port.

SmartSlot

Customize UPS capabilities with management cards.

LCD graphics display

Text and mimic diagrams that display modes of operation, system parameters and alarms.

Network manageable

Provides remote power management of the UPS over the network.

LED Indicators

Provide easy-to-read status of the unit and utility power conditions.

Availability

Intelligent battery management

Maximizes battery performance, life, and reliability through intelligent, precision charging.
  • High quality, Double-conversion On-line UPS designed for essential power protection needs even in the most unstable power conditions
  • Includes: CD with software, USB cable, User Manual

Reviews

Be the first to submit a review

Trustpilot