APC SRV10KIL APC SRV10KIL uninterruptible power supply (UPS) Double-conversion

MPN
SRV10KIL
Brand
APC
EAN-13
8592978368470
Order Code
73-2575
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £4001.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SRV1KIL Features
APC Easy UPS On-Line SRV Ext. Runtime 1VA 23V with External Battery Pack
High quality, Double-conversion On-line UPS designed for essential power protection needs even in the most unstable power conditions
Includes: CD with software, USB cable, User Manual

Automatic internal bypass
Supplies utility power to the connected loads in the event of a UPS power overload or fault.
Automatic restart of loads after UPS shutdown
Automatically starts up the connected equipment upon the return of utility power.
ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection
EPO
Attach the device to an Emergency Power Off (EPO) system so that power can be turned off in an emergency situation.
Input power factor correction
Minimizes installation costs by enabling the use of smaller generators and cabling.
Intelligent battery management
Maximizes battery performance, life, and reliability through intelligent, precision charging.
LCD graphics display
Text and mimic diagrams that display modes of operation, system parameters and alarms.
Serial connectivity
Provides management of the UPS via a serial port.
USB connectivity
Provides management of the UPS via a USB port (not available on all models).

Reviews

Be the first to submit a review

Trustpilot