APC SRTL180RM2UBP Smart-UPS Ultra On-Line Lithium-ion XBP 180V 2U Rack/Tower

MPN
SRTL180RM2UBP
Brand
APC
UPC-12
731304437024
Order Code
70-2617
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3755.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

This APC Smart-UPS Ultra On-Line SRTL180RM2UBP is part of the Smart-UPS battery systems, providing extended runtime to SRTL 5KVA mission critical applications. This extendable-run battery pack provides extended runtime during prolonged power outages. Embedded BMS monitoring at the cell, module, and cabinet level provides data of battery SOC and health. It is a lithium-ion battery with a 5-year warranty. Its dimensions are 724mm (depth) x 86mm (height) x 432mm (width) and weighs 32.4kg. Ideal for Smart-UPS on-line mission critical applications.
  • External battery pack for SRTL 5kW
  • 2U battery design
  • Combine up to up to 5 external battery packs for extended runtime
  • Standard warranty 5 years repair or replace
Type UPS
Capacity N/A

Reviews

Be the first to submit a review

Trustpilot