APC SRT5KRMXLI Smart-UPS On-Line SRT5KRMXLI - 5000VA, 6x C13, 4x C19 output, ra

MPN
SRT5KRMXLI
Brand
APC
UPC-12
731304301196
Order Code
70-2720
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4788.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 104 in stock

Stay always online and prevent data loss
An APC Smart-UPS On-Line always supplies perfectly clean power to all connected equipment thanks to its double conversion technology. Even power outages have no influence on this. The APC Smart-UPS On-Line then automatically supplies emergency power without having to switch. This way you prevent unwanted failure of, for example, a PC, server, storage or switch. With the included Powershute Network Shutdown software you can even have critical IT hardware shut down in an automated and controlled manner. This prevents data loss, downtime and physical damage to hardware.

Extend the runtime
You can easily increase the number of minutes that the APC SRT5KRMXLI can independently supply emergency power by connecting external battery packs (SRT192RMBP). A runtime of several hours is even possible.

Availability
The Smart-UPS On-Line has an internal bypass and uses double conversion, maximizing the availability and lifespan of connected hardware. It also makes the UPS compatible with an emergency power generator. The Un-
Line double conversion technology ensures clean, uninterrupted power to protected equipment even when generator power is used.

Safety
In addition, a Smart-UPS On-Line protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for business use.

Rack mount
The APC Smart-UPS SRT is easy to operate in the rack thanks to a tiltable graphic LCD screen. Thanks to the included 4-post rail kit, you can easily mount the UPS in a rack.

Manage your Smart-UPS
Thanks to the integrated network card, you can easily connect the APC UPS to the network. This way you can monitor and manage the UPS remotely (SNMP) and the UPS can send a shutdown signal to multiple physical and/or virtual servers using PowerChute Network Shutdown software.

PowerChute Network Shutdown
PowerChute Network Shutdown is UPS management software that works with the UPS Network Management Card to protect Windows, Linux and Host ESXi, as well as hyperconverged and virtual infrastructure*. In the event of a power outage, PowerChute can properly shut down your virtual machines and the preconfigured boot sequence ensures they are turned back on.

*An additional license is required for HCI and virtual machine support:
1 year: SWPCNS1Y-DIGI
3 years: SWPCNS3Y-DIGI
5 years: SWPCNS5Y-DIGI

Remote management and monitoring of your network
The network card can be managed remotely via the easy-to-use web browser interface, remote management software EcoStruxure™ IT (SFTWES1-DIGI) or other SNMP-compatible system. Tip EcoStruxure™ IT also includes the functionalities of the support contract below.

Support contract
The optional network card support contract license* ensures you are always up to date and secure and includes additional benefits such as frequent updates with:
• New and improved features
• Security updates
• Advanced support

*The above license is available in the variants:
1 year: SWNMC3SU-1Y-DIGI
3 years: SWNMC3SU-3Y-DIGI
5 years: SWNMC3SU-5Y-DIGI

Extend the lifespan
The internal battery cartridge (APCRBC140) can be replaced easily, safely and independently by the user. This without having to switch off the APC SRT5KRMXLI or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment always remains online.

Warranty extension
The manufacturer's warranty of the SRT5KRMXLI is 3 years, with the exception of the battery cartridge, which has a 2-year manufacturer's warranty. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-05).

Maximize availability
Or instead of extending the warranty, opt for the even more complete 5-year Monitoring & Dispatch Service (WMD5YOSNBD-SP-05) to maximize the availability of your APC UPS. In addition to a 5-year warranty, it also includes 24/7 remote monitoring through the Schneider Electric Connected Services Hub and SE's on-site repair service (replacement parts, labor, installation and call-out charges).

Switched Outlet Groups: Remote reboot and phased start-up
Thanks to the Switched Outlet Groups, it is possible to configure a phased/delayed power-on per UPS outlet group. This reduces the peak load on the UPS and brings it closer to the constant load, which limits oversizing of the UPS.

It is also possible to reset a group of multiple UPS outputs and the equipment connected to them. If a network card (ap9640) is used in combination with Ecostruxure IT Expert (SFTWES1-DIGI), this can even be done remotely.

You can also eliminate non-critical loads; Like this extend the runtime for critical equipment.

Green Premium
This label represents Schneider Electric's commitment to delivering products with best-in-class environmental performance. Green Premium promises to comply with the latest regulations, transparency on environmental effects and circular and low CO2 emission products.

Green Premium:
- Stands for an energy-efficient product that helps our customers achieve their CO2 reduction goals and save energy costs at the same time. The energy efficiency of this product is at least 10% higher than the market average.

- Provides insight into the environmental effects of the product, this data is available 24/7 via the digital product environmental profile, see https://checkaproduct.se.com/

- Commits to minimal use of hazardous substances within and beyond regulatory compliance (RoHSEACh)

Included in the box
1x SRT5KRMXLI
1x C13 to C14 power cord 1.2 meters
1x C13 to C14 power cord 2 meters
1x PowerChute Network Shutdown (CD)
1x Installation manual
1x Rack mounting brackets
1x temperature sensor (AP9335T)
1x USB cable
1x 2.5MM to DB9 cable
Type UPS (Uninterruptible Power Supply)
Power Rating 5000VA
Output Current 20.9A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot