APC SRT3000XLW-IEC Smart-UPS On-Line, 3kVA, Tower, 208V/230V, 6x

MPN
SRT3000XLW-IEC
Brand
APC
EAN-13
731304320081
Order Code
71-2653
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3141.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 3kVA on-line tower UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with BS1363A British, IEC 32 C2, and Schuko CEE 7/EU1-16P inputs, 6x IEC 32 C13 and 2x IEC 32 C19 outlets. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. This On-Line UPS features Unity Power Factor for best-in-class power density. With 1 outlets and a compatibility with external battery packs, this server UPS provides uninterrupted and scalable battery power to connected electronics. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. Use the intuitive LCD interface and PowerChute Business software to configure settings and monitor usage. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS is compatible with SRTRK4 (4-post) and SRTRK3 (2-post) rail kits sold separately. A built-in energy meter measures energy use and displays UPS efficiency in various modes of operation for easy energy tracking. Two switchable outlet groups are included for individual load management. Predictive battery management provides an estimated date of when battery replacement is recommended. Package Contains UPS, CD with software, Documentation CD, Installation guide, Removable support feet, Smart UPS signalling RS-232 cable, USB cable.

Reviews

Be the first to submit a review

Trustpilot