APC SRT3000RMXLW-IEC Smart-UPS On-Line, 3kVA, Rackmount 2U, 208V/230V, 6x C13+2

MPN
SRT3000RMXLW-IEC
Brand
APC
UPC-12
731304320074
Order Code
70-2734
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3290.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Stay always online and prevent data loss
An APC Smart-UPS On-Line always supplies perfectly clean power to all connected equipment thanks to its double conversion technology. Even power failures do not affect this. The APC Smart-UPS On-Line then automatically supplies emergency power without having to switch. This prevents unwanted failure of, for example, a PC, server, storage or switch. With the included Powershute software, you can even have critical IT hardware shut down automatically and in a controlled manner. This prevents data loss, downtime and physical damage to hardware.

Extend the runtime
You can easily increase the number of minutes that the APC SRT3000RMXLW-IEC can supply emergency power independently by connecting external battery packs (SRT96RMBP). A runtime of several hours is even possible.

Availability
The Smart-UPS On-Line has an internal bypass and uses double conversion, which maximizes the availability and lifespan of connected hardware. It also makes the UPS compatible with an emergency generator. The On-Line double conversion technology ensures clean, uninterrupted power to protected equipment even when generator power is used.

Safety
In addition, a Smart-UPS On-Line protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for business use.

Easy to use
The APC Smart-UPS SRT is easy to operate thanks to a tiltable graphic LCD screen. You can also connect this UPS directly to your network with the optional APC Network Management Card (ap9640 or ap9641). This makes the APC UPS easy to manage remotely and it can send a shutdown signal to multiple physical and/or virtual servers via the network.

Extend the lifespan
The internal battery cartridge (APCRBC152) can be easily, safely and independently replaced by the user. This without having to switch off the APC SRT3000RMXLW-IEC or connected equipment. This way you can easily and cheaply extend the life of the APC Smart-UPS and your equipment will always remain online.

Worldwide
Because this UPS can handle 208 or 230 volts on both the incoming and outgoing side, this UPS can be used worldwide.

Warranty extension
The factory warranty of the SRT3000RMXWI-IEC is 3 years, with the exception of the battery cartridge, which has a factory warranty of 2 years. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-05).


This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 3kVA on-line 2U rackmount UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with BS1363A British, IEC 60320 C20, and Schuko CEE 7/EU1-16P inputs, 6x IEC 60320 C13, 2x IEC 60320 C19 outlets, and 2x IEC jumpers. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. It comes with BS1363A British, IEC 60320 C20, and Schuko CEE 7/EU1-16P inputs, 6x IEC 60320 C13, 2x IEC 60320 C19 outlets, and 2x IEC jumpers. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. It conforms to CE, CE Mark, CSA C22.2 No 107.3-05, EAC, EN/IEC 62040-1, EN/IEC 62040-2, ENERGY STAR V2.0 (USA), FCC part 15 class A, OSHPD, RCM, UL 1778, and VDE. Designed for IT professionals or network administrators providing wide input voltage window, tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 3000VA
Input Voltage 230 VAC

Reviews

Be the first to submit a review

Trustpilot