APC SRT1500XLI Smart-UPS On-Line, 1500VA/1500W, Tower, 230V, 6x C13 IEC outlets

MPN
SRT1500XLI
Brand
APC
UPC-12
731304340300
Order Code
70-2776
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1324.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1500VA on-line tower UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with IEC 320 C14 input and 6x IEC 320 C13 outlets. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS is compatible with SRTRK4 (4-post) and SRTRK3 (2-post) rail kits sold separately.
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1500VA
Output Current 6.5A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot