APC SRT10KXLI APC Smart-UPS On-Line, 10kVA/10kW, Tower, 230V/400V, 6x C13+4x

MPN
SRT10KXLI
Brand
APC
EAN-13
731304304272
Order Code
71-1313
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £8384.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/10/2026

This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. This 1kVA on-line tower UPS provides pure sine wave power and extended runtime to support critical electronics during power disruptions. It comes with hard wire 3-wire(1P+N+E)/5-wire(3P+N+E) input, 6x IEC 32 C13 and 4x IEC 32 C19 outlets, and 3x IEC jumper cables. The UPS has an embedded Network Management Card for UPS network-based monitoring and management. The UPS comes with PowerChute Network Shutdown that provides graceful shutdown of physical servers, virtual machines, and HCI clusters. It has an additional SmartSlot for optional accessory card such as Dry Contact I/O card. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. The UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. The UPS is compatible with SRTRK2 (4-post) and SRTRK3 (2-post) rail kits sold separately. Designed for IT professionals or network administrators providing wide input voltage window, tight output voltage regulation, frequency regulation, internal bypass, and input power factor correction.

Reviews

Be the first to submit a review

Trustpilot