APC SMT3000RMI2UNC Smart-UPS SMT3000RMI2UNC - 8x C13, 1x C19, USB, Rackmount 2U

MPN
SMT3000RMI2UNC
Brand
APC
UPC-12
731304327707
Order Code
70-2743
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2928.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Stay always online and prevent data loss
As soon as the power goes out, an APC Smart-UPS immediately provides emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the APC PowerChute Network Shutdown software you can even have critical IT hardware shut down automatically and in a controlled manner when the battery of the UPS is almost empty. This way you prevent data loss, downtime and physical damage to hardware.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for (small) business use.

Battery life
You can easily read the expected battery life in the runtime graph, which you can find between the product images. You can easily see how long the UPS supplies emergency power at a certain load.

Manage your Smart-UPS
Thanks to the pre-installed network card (ap9641), you can easily connect the APC UPS to the network. This way you can monitor and manage the UPS remotely (SNMP) and the UPS can send a shutdown signal to multiple physical and/or virtual servers using PowerChute Network Shutdown software.

PowerChute Network Shutdown
PowerChute Network Shutdown is UPS management software that works with the UPS Network Management Card to protect Windows, Linux and Host ESXi, as well as hyperconverged and virtual infrastructure*. In the event of a power outage, PowerChute can properly shut down your virtual machines and the preconfigured boot sequence ensures they are turned back on.

*An additional license is required for HCI and virtual machine support:
1 year: SWPCNS1Y-DIGI
3 years: SWPCNS3Y-DIGI
5 years: SWPCNS5Y-DIGI

Remote management and monitoring of your network
The network card can be managed remotely via the easy-to-use web browser interface, remote management software EcoStruxure™ IT (SFTWES1-DIGI) or other SNMP-compatible system. Tip EcoStruxure™ IT also includes the functionalities of the support contract below.

Support contract
The optional network card support contract license* ensures you are always up to date and secure and includes additional benefits such as frequent updates with:
• New and improved features
• Security updates
• Advanced support

*The above license is available in the variants:
1 year: SWNMC3SU-1Y-DIGI
3 years: SWNMC3SU-3Y-DIGI
5 years: SWNMC3SU-5Y-DIGI

Ease of use
By means of physical buttons and an LCD screen make it possible to set and read the basic functionalities. Thanks to the included 4-post rail kit, you can easily mount the UPS in a rack.

Extend the lifespan
The internal battery cartridge (RBC43) can be replaced easily, safely and independently by the user. This without having to switch off the APC SMT3000RMI2UNC or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment always remains online.

Warranty extension
The manufacturer's warranty of the SMT3000RMI2UNC is 3 years, with the exception of the battery cartridge, which has a 2-year manufacturer's warranty. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-04).

Switched Outlet Groups: Remote reboot and phased start-up
Thanks to the Switched Outlet Groups, it is possible to configure a phased/delayed power-on per UPS outlet group. This reduces the peak load on the UPS and brings it closer to the constant load, which limits oversizing of the UPS.

It is also possible to reset a group of multiple UPS outputs and the equipment connected to them. If SmartConnect Advanced (ERWPLUS1-1Y-DIGI) is used, a UPS with SmartConnect port + Ecostruxure IT Expert (SFTWES1-DIGI) or a network card (ap9640) in combination with Ecostruxure IT Expert (SFTWES1-DIGI), this is even possible at a distance.


Output Current 4.2A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot