APC SMT1500RMI1U Smart-UPS SMT1500RMI1U - 4x C13, USB, Rackmount 1U, 1500VA

MPN
SMT1500RMI1U
Brand
APC
UPC-12
731304299400
Order Code
70-2713
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1090.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Always stay online and prevent data loss
As soon as the power fails, an APC Smart-UPS immediately supplies emergency power to all connected equipment. Because an APC UPS does this automatically, you prevent unwanted failure of, for example, a PC, server or switch. With the included Powershute software, you can even have critical IT hardware shut down automatically and in a controlled manner. This prevents data loss, downtime and physical damage to hardware.

Safety
In addition, a Smart-UPS protects connected devices against peak voltage caused by lightning, among other things. This APC emergency power supply is ideally suited for (small) business use.

Network Management Card
If you connect the UPS directly to your network via the optional APC Network Management Card (AP9640/AP9641), it can be easily managed remotely via SNMP or our remote management software Ecostruxure IT Expert (SFTWES1-DIGI). You can also automatically send a shutdown signal via the network to multiple physical and/or virtual servers. By means of the APC PowerChute Network Shutdown Software belonging to the network card, it is even possible to differentiate the shutdown moment and the order in which this happens.

Extend the lifespan
The internal battery cartridge (APCRBC88) can be replaced easily, safely and independently by the user. This without having to switch off the APC SMT1500RMI1U or connected equipment. This way you can easily and cheaply extend the lifespan of the APC Smart-UPS and your equipment always remains online.

Warranty extension
The factory warranty of the SMT1500RMI1U is 3 years, with the exception of the battery cartridge, which has a factory warranty of 2 years. Both are extended by 3 years to 6 and 5 years respectively with the APC service pack (WBEXTWAR3YR-SP-03).

Ease of use
By means of physical buttons and an LCD screen, it is possible to set and read out the basic functionalities. Thanks to the included 4-post rail kit, you can easily mount the UPS in a rack.

Service and support by people who know your APC UPS best.
How do you maximize UPS performance and fix OpEx costs?

Choose Schneider Electric's 5-year EcoCare Service* (ECO1PH5YFW03):
- 24/7 remote monitoring by SE's Connected Services Hub
- On-site repair service (incl. replacement UPS/parts/battery and labor).
- 5-year warranty
- Technical support from our experts, on-site and remote
- Maintenance recommendations & insights

*network card required (ap9640/ap9641)


This APC Smart-UPS is designed for IT professionals or network administrators to maintain business uptime and continuity. The 1500VA line interactive 1U rackmount UPS provides pure sine wave power to support critical electronics during power disruptions. It comes with IEC 320 C14 input, 4x IEC 320 C13 outlets, and 2x IEC jumper cables. It has a SmartSlot for optional Network Management Card that enables graceful shutdown of physical servers, virtual machines & HCI Clusters via PowerChute Network Shutdown. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. It provides surge protection against lightning strikes, power sags, brownouts and surges. The SMT UPS has a 3-year warranty, and the built-in lead-acid battery has a 2-year warranty. It is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
Power Rating 1500VA
Output Current 6.5A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot