APC SMC1000IC Smart-UPS C, Line Interactive, 1000VA, Tower, 230V, 8x IEC C13 ou

MPN
SMC1000IC
Brand
APC
UPC-12
731304332947
Order Code
70-2763
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £505.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This APC Smart-UPS is designed for small to medium business owners to maintain business uptime and continuity. This 1000VA line interactive tower UPS provides pure sine wave power to support critical electronics during power disruptions. The UPS comes with IEC 320 C14 input and 8x IEC 320 C13 outlets. This UPS offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics and proactive email notifications with recommended actions. The Smart-UPS C has an intuitive graphic LCD interface. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. This line interactive UPS operates in green mode for high operating efficiency. The SMC has a 2-year warranty, and comes with a built-in lead-acid battery. This UPS provides surge protection against lightning strikes, power sags, brownouts and surges. This is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications. Designed for small offices or small business owners to maintain a core network and business communication.
  • 1000VA/600W line interactive pure sine wave tower UPS
  • Ideal for entry-level servers, networks, retail POS, business VOIP and desktops
  • Automatic Voltage Regulation keeps output voltage within acceptable user selectable levels
  • Cloud-based remote power monitoring via SmartConnect Ethernet Port
  • Graceful shutdown using serial or USB cables via PowerChute Serial Shutdown
Type UPS
Capacity 1000VA

Reviews

Be the first to submit a review

Trustpilot