APC SC450RMI1U Smart-UPS SC 450VA 230V - 1U Rackmount/Tower

MPN
SC450RMI1U
Brand
APC
UPC-12
731304222712
Order Code
70-2660
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This product is part of the Smart-UPS range, an intelligent and efficient network power protection offer from entry-level to scalable runtime. This 450VA/280W line-interactive UPS provides pure sine wave power to support critical electronics during power disruptions. The 1U rackmount SC features network grade protection, live swappable batteries, and built-in data line protection. It comes with IEC 320 C14 input, 4x IEC 320 C13 outlets and 2x IEC jumpers. The UPS has a 2-year warranty. Its dimensions are 383mm (depth) x 44mm (height) x 432mm (width) and weighs 10.18kg. Ideal for networking equipment and POS devices. It conforms to C-Tick, CE, EAC, GOST, TISI, and VDE. Designed for small and medium businesses looking to protect networking equipment and point-of-sale (POS) devices from power disturbances and outages.
Output Voltage 230 VAC
Output Current 4.2A
Input Voltage 230 VAC

Reviews

Be the first to submit a review

Trustpilot