APC SBP1500RMI Service Bypass PDU 10 A

MPN
SBP1500RMI
Brand
APC
UPC-12
731304263593
Order Code
70-2687
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £314.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Quick Transfer Rate
Transfer rate is within the industry standard and within the time power supplies will typically drop loads. The transfer of one power source to another is seamless to the connected equipment avoiding disruption of equipment performance.

Wrap Around System Bypass
Breaker maintenance bypass panel to isolate the UPS from the critical load
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 10A
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot