APC RBC55 Battery Replacement Cartridge RBC55 (OEM)

MPN
RBC55
Brand
APC
UPC-12
731304233510
Order Code
70-2464
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £492.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Quality and convenience
A genuine APC Battery Replacement Cartridge offers safety, quality, convenience and is hot swappable. This means that the battery cartridge can be easily replaced by the user without turning off the UPS or bringing down the load.

Complete
This APC Battery Replacement Cartridge is ready to use, equipped with connectors and replaces the complete old cartridge in its entirety.

Application
APC Battery Replacement Cartridge RBC55 is used in the SUA48XLBP, DLA2200I, SUA2200I, SUA3000I, SUA5000RMI5U, SUA2200XLI, SUA3000XLI, SMT2200I, SMT3000I, SMT2200IC, SMT3000IC

Warranty
2 years


This is a APC Replacement Battery Cartridge designed for complete compatibility with APC UPS. RBC55 17Ah 12Vdc replaceable battery is tested and approved for restoring the UPS performance to its original specifications. The RBC is a VRLA battery with a 2-year warranty. This RBC is compatible with Smart-UPS Line Interactive SMT/SUA models.
  • 17Ah 12Vdc replaceable battery for APC Smart-UPS Line Interactive
  • Brand new battery shipped from strictly managed warehouse
  • Peace of mind with 2-year warranty and UPS safety certifications
  • Supports APC-authorized recycling for earth-friendly disposal
Type Replacement Cartridge
Capacity N/A

Reviews

Be the first to submit a review

Trustpilot