APC PPS330-UK SE OffGrid Portable Power Station 330 - Li-Ion battery, LCD, 2x U

MPN
PPS330-UK
Brand
APC
UPC-12
731304736837
Order Code
70-0263
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Power anytime, anywhere
The Schneider Electric OffGrid Portable Power Station is designed for outdoor enthusiasts and home users to provide consistent and reliable (emergency) power anytime, anywhere, just when you need it the most. With a combined power of 531W (300W(AC) + 231W(DC)), you can easily power multiple devices at the same time. Thanks to the wireless charging pad (15W), you can also easily charge devices wirelessly.

Portable
Weighing 3.3 kg, the portable power supply is light, compact and easy to lift thanks to the handle without sacrificing sturdiness.

Outputs and power
The PPS330-UK has a large number of connection options, divided over 4 groups:
-2 BS1363 UK outlets (300W, 600W peak) pure sine wave alternating current (AC)
-3 USB-A ports (3x 5V-2.4A 12W) (DC)
-1 USB-C ports (1x PowerDelivery 60W in/out) (DC)
-1 12V car connection (120W) (DC)
-1 Wireless charging platform (15W) (DC)

Max power per group:
-Sockets (300W, 600W temporary peak)
-USB ports (96W)
-12V (120W)
-Wireless (15W)

Charging
The PPS330-UK can be charged in 3 ways, the USB-C port the 12V car plug, or the optional solar panel. It takes about 5 hours to fully charge the device via the USB-C port, or 4.5 hours by connecting it to the optional 100W solar panel. (PSP100) When the PPS Offgrid is charging, it can even supply power to connected devices at the same time. If the mains voltage suddenly fails due to a power failure, or you stop charging the PPS and take it offgrid, it will continue to supply power to the connected equipment.

Battery life
The battery life depends on the load, the sum of the power supplied to all connected devices. The expected battery life can easily be read in the runtime table, see images.

Summary;
Load in Watts vs. battery life:
50W = 6h
80W = 4h
150W = 103 min.
300W = 47 min.

LED panel with SOS mode
The LED light panel makes it easy to use this portable power station in dark environments such as off-grid, at night at the campsite or during a power outage. Thanks to the SOS flashing mode of the LED panel, you can easily attract attention in an emergency.

Sustainable
Designed with sustainability in mind, this portable power supply has a housing made of 60% recycled plastic and comes in sustainable packaging. The warranty is 2 years.
  • 3 ways to recharge while simultaneously powering your devices
  • Huge battery capacity while remaining lightweight and easy to carry
  • Intuitive LCD display shows power station status, charge levels, runtimes and more
  • Pure sine wave power output helps protect the lifespan of even your most power-hungry appliances
  • Wireless charging pad for charging smart devices, eliminating extra cables
Type UPS
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot