APC GVSUPS20K0B4HS APC GVSUPS20K0B4HS uninterruptible power supply (UPS)

MPN
GVSUPS20K0B4HS
Brand
APC
EAN-13
731304410041
Order Code
72-3940
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £9078.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Parallel-redundant capable
Power the connected equipment with multiple uninterruptible power supplies to increase system redundancy

Parallel-capacity capable
Increases total power capacity by using multiple uninterruptible power supplies simultaneously.

Internal backfeed protection
Increases system defense from power anomalies.

Energy storage flexibility
Conventional flooded and modular battery offer along with different charging modes allows tailoring to specific back-up requirements.

Compatible with Schneider Electric's lithium ion battery solution
Reduces system footprint and weight, cooling and maintenance requirements, and total cost of ownership; offers double the life of VRLA batteries; and improves backup storage predictability and manageability.

Total cost of Ownership
Robust operation

No power derating in kW up to 4 degrees C or 14 degrees F.

Input Power Factor Correction
Minimizes installation costs by enabling the use of smaller generators and cabling.

Wide input voltage range
Designed for harsh electrical environments to save battery life.

ECOnversion mode
Operating mode that ensures ultra high efficiency while charging the batteries, conditioning the load power factor and ensuring a Class 1 output voltage regulation.

ECO Mode
Operating mode that by-passes unused electrical components in good power conditions to achieve high operating efficiency without sacrificing protection

Serviceability
Front-access servicing
Simplifies installation and UPS maintenance while minimizing space requirements.

Multiple levels of service
With the option of packages or individual service components, our services are structured to allow you to pick and choose what you would like APC to do for you.

StruxureWare Data Center Expert compatible
Enables centralized management via StruxureWare Data Center Expert.

StruxureOn enabled
Simplify maintenance and operation of your equipment through the use of vendor-neutral, cloud-based software and services.

5x8 Start-up service included
Required for full coverage of factory warranty

Reviews

Be the first to submit a review

Trustpilot