APC MGE Galaxy 35, 12 kW / 15 kVA,Input 4V 3PH / Output 4V 3PH, Extended runtime model.\r
\r
Includes: Battery modules ship installed, Bolt down brackets, CD with software, Installation guide, Network Management Card, Power modules ship installed, Smart UPS signalling RS-232 cable, Start-Up Service, User Manual.\r
\r
- Dual mains input\r
Increases availability by allowing the UPS to be connected to two separate power sources.\r
- Generator compatible\r
Ensures clean, uninterrupted power to protected equipment when generator power is used.\r
- Parallel-redundant capable\r
Power the connected equipment with multiple UPSs to increase system redundancy\r
\r
Availability\r
- Dual mains input\r
Increases availability by allowing the UPS to be connected to two separate power sources.\r
- Hot-swappable batteries\r
Ensures clean, uninterrupted power to protected equipment while batteries are being replaced\r
- Parallel-capacity capable\r
Increases total power capacity by using multiple UPSs simultaneously.\r
- Advanced electrical features\r
Excellent power conditioning, very low harmonic distortion through IGBT rectifier, input power factor correction, and high efficiency\r
- Frequency and voltage regulation\r
Gives higher application availability by correcting poor frequency and voltage conditions without using the battery.\r
- Automatic internal bypass\r
Supplies utility power to the connected loads in the event of a UPS overload condition or fault.\r
- Generator compatible\r
Ensures clean, uninterrupted power to protected equipment when generator power is used.\r
\r
Manageability\r
- Built-in Web/SNMP management\r
Full-featured management via a Web browser as well as comprehensive management from a Network Management System.\r
- Environmental Monitoring\r
Prevent equipment failure from a full range of threatening environmental conditions.\r
- LCD graphics display\r
Text and mimic diagrams that display modes of operation, system parameters and alarms.\r
- Audible alarms\r
Provides notification of changing utility power and UPS conditions.