APC ER6202FP1 APC Easy Rack, 42U, Black, With Roof, Castors, Feet, 4 Brackets,

MPN
ER6202FP1
Brand
APC
EAN-13
731304433170
Order Code
72-2374
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £844.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Easy Rack ER622FP1 is EIA-31 Flatpack IT enclosure with essential features for fast and easy deployment in low to high density server applications. This rack comes in flat packaging with Roof, keys, levelling feet, casters, side panels, mounting hardware, PDU mounting brackets and without bottom. ER622FP1 is an ideal choice for SMB and networking applications with its 42U height, ventilated door - 81% perforation and load ratings static 12kg & dynamic 6kg. With UL 2146 certification, this enclosure features integrated electrical grounding, ensuring the roof, front and rear doors are grounded to the frame. This rack cabinet ships unassembled for onsite installation and deployment locations which are difficult in transportion. Easy Rack is designed with multi functional roof for managing cables & proper airflow and have rear accesory brackets for toolless installations. Easy Racks are easy to choose, install and accessorize with cooling, cable management & PDUs, including recently launched feature-rich, Easy Rack PDU series. Enclosures have been tested and approved to be combined with proper bolt down accessories to meet various seismic requirements. This is compatible with Schneider's EcoStruxure IT, allowing remote monitoring of on-premise and distributed IT infrastructure from anywhere, at any time, via any device.

Reviews

Be the first to submit a review

Trustpilot